

Heatshrink w/o adhesive
19 mm
6 mm
Brown
3:1
Thick-walled
Printable
30 m
Polyolefin
-40 °C
120 °C
144884
Yes
30 m
SRAT 19-6/m
3 mm
not relevant
Datasheet 3784183 CellPack 144884 Heatshrink w/o adhesive Brown 19 mm 6 mm Shrinkage:3:1 30 m
User & Safety Instructions 3784183 CellPack 144884 Heatshrink w/o adhesive Brown 19 mm 6 mm Shrinkage:3:1 30 m
The necessary accessories are required to use the article as described.