• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 144898 Heatshrink w/o adhesive Brown 38 mm 12 mm Shrinkage:3:1 5 pc(s)

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
38 mm
Nominal diameter (post-shrinkage)
12 mm
Heatshrink features
Thick-walled
Printable
Content
5 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose rt/br 1m section SRAT 38-12/1000

  • 5 pc(s)
  • Shrinkage: 3:1
  • Brown
  • Nominal inside diameter (pre-shrinkage): 38 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

38 mm

Nominal diameter (post-shrinkage)

12 mm

Factory colour

Brown

Shrinkage

3:1

Heatshrink features

Thick-walled

Printable

Content

5 pc(s)

Material

Polyolefin

Min. temperature

-40 °C

Max. temperature

120 °C

Manufacturer part #

144898

Halogen-free

Yes

Length

1 m

Type

SRAT 38-12/1000

Wall thickness (post-shrinkage)

3.1 mm

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 3783965 CellPack 144898 Heatshrink w/o adhesive Brown 38 mm 12 mm Shrinkage:3:1 5 pc(s)

Description

The heat shrink tubes of the type SRAT are thick-walled, without thermoplastic adhesive with a shrink ratio of 3:1. Typical application areas are wire insulation hoses in case of end closures from 3.6 to 42 kV as well as protection against corrosion.

This text is machine translated.

Accessories

(*All information is plus legal VAT)