• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 145093 SR2LK 25-70 Heat-shrink tubing set for phase identification without adhesive 3:1 Black Content: 1 Set

Manufacturer part #
145093
Factory colour
Black
Content
1 Set
Length
50 mm
Halogen-free
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Heat-shrink tubing set for phase identification without adhesive 3:1

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Manufacturer part #

145093

Factory colour

Black

Content

1 Set

Length

50 mm

Halogen-free

Yes

Adhesive (yes/no)

No

Material (details)

Polyolefin modified

Certification

Corresponds to DIN IEC 15 C/590/CD

Wall thickness (post-shrinkage)

2.5 mm

Documents & Downloads

Datasheet

Datasheet 547256 CellPack 145093 SR2LK 25-70 Heat-shrink tubing set for phase identification without adhesive 3:1 Black Content: 1 Set

User & Safety Instructions

User & Safety Instructions 547256 CellPack 145093 SR2LK 25-70 Heat-shrink tubing set for phase identification without adhesive 3:1 Black Content: 1 Set

Description

Resistant to chemical influences and UV-rays. Non-corrosive, unschmelzbar. Very good electrical properties and excellent mechanical strength. Cold-flow resistant (heat-resistant Dimensionally stable).

This text is machine translated.

Scope of delivery

  • 1 piece each L1, L2, L3, N.
  • This text is machine translated.