• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 145122 Heatshrink w/o adhesive Black 2.4 mm 1.2 mm Shrinkage:2:1 1 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
2.4 mm
Nominal diameter (post-shrinkage)
1.2 mm
Heatshrink features
Thin-walled
Printable
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose W/O adhesive,in 1m ABSRC1 2.4-1.2/1000SW

  • 1 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 2.4 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

2.4 mm

Nominal diameter (post-shrinkage)

1.2 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

1 m

Material

Polyolefin

Min. temperature

-30 °C

Max. temperature

105 °C

Manufacturer part #

145122

Halogen-free

Yes

Length

1 m

Type

SRC1 2.4-1.2/1000sw

Wall thickness (post-shrinkage)

0.51 mm

Documents & Downloads

Datasheet

Datasheet 3787413 CellPack 145122 Heatshrink w/o adhesive Black 2.4 mm 1.2 mm Shrinkage:2:1 1 m

User & Safety Instructions

User & Safety Instructions 3787413 CellPack 145122 Heatshrink w/o adhesive Black 2.4 mm 1.2 mm Shrinkage:2:1 1 m

Description

The SRC1 type heat shrink tubing is thin-walled, without thermoplastic adhesive with a shrink ratio of 2:1. Typical applications include protection for cables against chemical influences, as well as good mechanical protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)