

Heatshrink + adhesive
24 mm
8 mm
Black
3:1
with partition
incl. adhesive
Printable
1 m
Polyolefin
-55 °C
110 °C
150278
No
1 m
SRUM/24-8/1000mm/sw
2.4 mm
Datasheet 3783985 CellPack 150278 Heatshrink + adhesive Black 24 mm 8 mm Shrinkage:3:1 1 m
User & Safety Instructions 3783985 CellPack 150278 Heatshrink + adhesive Black 24 mm 8 mm Shrinkage:3:1 1 m
The necessary accessories are required to use the article as described.