

Heatshrink + adhesive
9 mm
3 mm
Black
3:1
with partition
incl. adhesive
Printable
1 pc(s)
Polyolefin
-55 °C
110 °C
152008
No
1 m
SRUM/9-3/1000 sw
1.4 mm
Datasheet 3787070 CellPack 152008 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions 3787070 CellPack 152008 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1 pc(s)
The necessary accessories are required to use the article as described.