• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 155962 Heatshrink + adhesive Black 52 mm 13 mm Shrinkage:4:1 1 m

Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
52 mm
Nominal diameter (post-shrinkage)
13 mm
Heatshrink features
with partition
incl. adhesive
Printable
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose 52-13/1000mm Flex.SW SRUM/52-13/1000mm/BLK

  • 1 m
  • Shrinkage: 4:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 52 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

52 mm

Nominal diameter (post-shrinkage)

13 mm

Factory colour

Black

Shrinkage

4:1

Heatshrink features

with partition

incl. adhesive

Printable

Content

1 m

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

110 °C

Manufacturer part #

155962

Halogen-free

No

Length

1 m

Type

SRUM/52-13/1000mm/sw

Wall thickness (post-shrinkage)

2.4 mm

Documents & Downloads

Datasheet

Datasheet 3783999 CellPack 155962 Heatshrink + adhesive Black 52 mm 13 mm Shrinkage:4:1 1 m

User & Safety Instructions

User & Safety Instructions 3783999 CellPack 155962 Heatshrink + adhesive Black 52 mm 13 mm Shrinkage:4:1 1 m

Description

The SRUM type heat shrink tubes are medium walled, with thermoplastic adhesive with a shrink ratio of 4:1. Typical areas of application are the pressure and moisture protection of cables as well as the use in shrink sleeves and shrink sleeves.

This text is machine translated.

Accessories

(*All information is plus legal VAT)