• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 201943 Heatshrink w/o adhesive Brown 35 mm 11 mm Shrinkage:3:1 30 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
35 mm
Nominal diameter (post-shrinkage)
11 mm
Heatshrink features
with partition
Printable
Content
30 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat shrink tubing, thick wall. For bus bar SRBB 35-11/m

  • 30 m
  • Shrinkage: 3:1
  • Brown
  • Nominal inside diameter (pre-shrinkage): 35 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

35 mm

Nominal diameter (post-shrinkage)

11 mm

Factory colour

Brown

Shrinkage

3:1

Heatshrink features

with partition

Printable

Content

30 m

Material

Polyolefin

Min. temperature

-40 °C

Max. temperature

120 °C

Manufacturer part #

201943

Halogen-free

Yes

Length

30 m

Type

SRBB 35-11/m

Wall thickness (post-shrinkage)

2.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3783898 CellPack 201943 Heatshrink w/o adhesive Brown 35 mm 11 mm Shrinkage:3:1 30 m

User & Safety Instructions

User & Safety Instructions 3783898 CellPack 201943 Heatshrink w/o adhesive Brown 35 mm 11 mm Shrinkage:3:1 30 m

Description

The SRBB heat shrink tubes are medium-walled, without thermoplastic adhesive with a shrink ratio of 3:1. Typical applications are medium voltage switchgear up to 36 kV and protection against corrosion.

This text is machine translated.

Accessories

(*All information is plus legal VAT)