

Heatshrink
6 mm
2 mm
Grey
3:1
Thin-walled
Printable
300 m
Polyolefin
-55 °C
135 °C
203656
No
300 m
SR1F3/6-2/grau/300m
0.65 mm
not relevant
Datasheet 3784263 CellPack 203656 Heatshrink Grey 6 mm 2 mm Shrinkage:3:1 300 m
Datasheet 3784263 CellPack 203656 Heatshrink Grey 6 mm 2 mm Shrinkage:3:1 300 m
User & Safety Instructions 3784263 CellPack 203656 Heatshrink Grey 6 mm 2 mm Shrinkage:3:1 300 m
The necessary accessories are required to use the article as described.