• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 203783 Heatshrink Brown 6 mm 2 mm Shrinkage:3:1 300 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
2 mm
Heatshrink features
Thin-walled
Printable
Content
300 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat shrink tubing Thick.3:1 w/o adhesive SR1F3/6-2/Brown/300m

  • 300 m
  • Shrinkage: 3:1
  • Brown
  • Nominal inside diameter (pre-shrinkage): 6 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

6 mm

Nominal diameter (post-shrinkage)

2 mm

Factory colour

Brown

Shrinkage

3:1

Heatshrink features

Thin-walled

Printable

Content

300 m

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

135 °C

Manufacturer part #

203783

Halogen-free

No

Length

300 m

Type

SR1F3/6-2/braun/300m

Wall thickness (post-shrinkage)

0.65 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3784305 CellPack 203783 Heatshrink Brown 6 mm 2 mm Shrinkage:3:1 300 m

Datasheet 3784305 CellPack 203783 Heatshrink Brown 6 mm 2 mm Shrinkage:3:1 300 m

User & Safety Instructions

User & Safety Instructions 3784305 CellPack 203783 Heatshrink Brown 6 mm 2 mm Shrinkage:3:1 300 m

Description

The SR1F3 heat shrink tubes are thin walled without thermoplastic adhesive with a shrink ratio of 3:1. Typical applications include protection for cables against chemical influences, as well as good mechanical protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)