• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 204018 Heatshrink w/o adhesive Green, Yellow 6 mm 2 mm Shrinkage:3:1 10 pc(s)

1/2
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
2 mm
Heatshrink features
Thin-walled
Printable
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose 6-2mm/L:1m,green-yellow SR1F3 6-2/1000 gg

  • 10 pc(s)
  • Shrinkage: 3:1
  • Green, Yellow
  • Nominal inside diameter (pre-shrinkage): 6 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

6 mm

Nominal diameter (post-shrinkage)

2 mm

Factory colour

Green

Yellow

Shrinkage

3:1

Heatshrink features

Thin-walled

Printable

Content

10 pc(s)

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

135 °C

Manufacturer part #

204018

Halogen-free

No

Length

1 m

Type

SR1F3 6-2/1000 gg

Wall thickness (post-shrinkage)

0.65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3783964 CellPack 204018 Heatshrink w/o adhesive Green, Yellow 6 mm 2 mm Shrinkage:3:1 10 pc(s)

Security datasheet

Security datasheet 3783964 CellPack 204018 Heatshrink w/o adhesive Green, Yellow 6 mm 2 mm Shrinkage:3:1 10 pc(s)

Description

The SR1F3 heat shrink tubes are thin walled without thermoplastic adhesive with a shrink ratio of 3:1. Typical applications include protection for cables against chemical influences, as well as good mechanical protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)