

Heatshrink
12 mm
4 mm
Brown
3:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
204024
No
1 m
SR1F3 12-4 br 1000mm
0.75 mm
not relevant
Datasheet 3784237 CellPack 204024 Heatshrink Brown 12 mm 4 mm Shrinkage:3:1 10 pc(s)
Datasheet 3784237 CellPack 204024 Heatshrink Brown 12 mm 4 mm Shrinkage:3:1 10 pc(s)
User & Safety Instructions 3784237 CellPack 204024 Heatshrink Brown 12 mm 4 mm Shrinkage:3:1 10 pc(s)
The necessary accessories are required to use the article as described.