

Heatshrink w/o adhesive
39 mm
13 mm
Brown
3:1
Thin-walled
Printable
1 m
Polyolefin
-55 °C
135 °C
204034
No
1 m
SR1F3 39-13/1000 br
1.15 mm
Datasheet 3783944 CellPack 204034 Heatshrink w/o adhesive Brown 39 mm 13 mm Shrinkage:3:1 1 m
User & Safety Instructions 3783944 CellPack 204034 Heatshrink w/o adhesive Brown 39 mm 13 mm Shrinkage:3:1 1 m
The necessary accessories are required to use the article as described.