• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 222242 Heatshrink cable boot (5-way) 5 pc(s)

1/2
Product type
Heatshrink cable boot (5-way)
Length
108 mm
Max. temperature
100 °C
Min. temperature
-40 °C
Manufacturer part #
222242
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heatshrink cable boot (5-way)

Length

108 mm

Max. temperature

100 °C

Min. temperature

-40 °C

Manufacturer part #

222242

Content

5 pc(s)

Type

SEH5/65-15/schwarz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3786500 CellPack 222242 Heatshrink cable boot (5-way) 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3786500 CellPack 222242 Heatshrink cable boot (5-way) 5 pc(s)

Description

Sealing 5-finger cable cap for plastic, rubber and paper-insulated cables.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.