
Highlights & Details
PVC-All-weather band Premio 388
- Black
- (L x W) 6 m x 19 mm
- Self-adhesive, Acid-resistant/non-caustic, Weatherproof
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Self-adhesive
Acid-resistant/non-caustic
Weatherproof
- Length
6 m
- Width
19 mm
- Thickness
0.22 mm
- Max. temperature
+105 °C
- Min. temperature
-18 °C
- Factory colour
Black
- Adhesive type
Natural rubber
- Carrier material
PVC
- Series
Premio 388
- Type
223605
- Content
1 pc(s)
- Dim
(L x W) 6 m x 19 mm
- Discharge voltage
1 kV
- Industrial packaging
No
- Material thickness
0.22 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1600508 CellPack 223605 223605 Electrical tape Premio 388 Black (L x W) 6 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600508 CellPack 223605 223605 Electrical tape Premio 388 Black (L x W) 6 m x 19 mm 1 pc(s)
Description
Scope of delivery
- Incl. plastic box.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 11.98*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























