

Heatshrink
24 mm
6 mm
Black
4:1
with partition
incl. adhesive
Printable
1 m
Polyolefin
-55 °C
110 °C
240168
No
1 m
SRUM/24-6/1000mm/sw
2.1 mm
Datasheet 3784357 CellPack 240168 Heatshrink Black 24 mm 6 mm Shrinkage:4:1 1 m
User & Safety Instructions 3784357 CellPack 240168 Heatshrink Black 24 mm 6 mm Shrinkage:4:1 1 m
The necessary accessories are required to use the article as described.