• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 335121 POWER GEL/1000ml 2-component gel based on silicone for pouring connection boxes and sockets Transparent

Product type
2-component gel based on silicone for pouring connection boxes and sockets
Factory colour
Transparent
Type
Non-marking and non-toxic casting, vibration-damping and removable
Temperature range
Working temperature min 15 °C<br>Operating temperature max. 30 °C<br>Temperature resistance min -40°C.<br>Temperature resistance maximum 150 °C
Dim
(L x W x H) 224 x 191 x 105 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power GEL 2-component gel silicone-based 1000ml

  • Individually controlled
  • Closable bottles allow for multiple use
  • Simple casting using pouring aid of the mixer cup
  • Complete system
  • Non-marking and non-toxic
  • Vibration-damping
  • Removable, Flexible
  • Halogen-free
  • UV stable
  • Sealed and protects electrical installations

Technical specifications

  • Content :1000 ml
  • Mixing ratio 1:1
  • Pot time : 15 min.
Product type

2-component gel based on silicone for pouring connection boxes and sockets

Factory colour

Transparent

Type

Non-marking and non-toxic casting, vibration-damping and removable

Temperature range

Working temperature min 15 °C
Operating temperature max. 30 °C
Temperature resistance min -40°C.
Temperature resistance maximum 150 °C

Dim

(L x W x H) 224 x 191 x 105 mm

Manufacturer part #

335121

Industrial packaging

Yes

Content

1 pc(s)

Width

191 mm

Height

105 mm

Length

224 mm

Type

POWER GEL/1000ml

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3742804 CellPack 335121 POWER GEL/1000ml 2-component gel based on silicone for pouring connection boxes and sockets Transparent

Security datasheet

Security datasheet 3742804 CellPack 335121 POWER GEL/1000ml 2-component gel based on silicone for pouring connection boxes and sockets Transparent

Security datasheet 3742804 CellPack 335121 POWER GEL/1000ml 2-component gel based on silicone for pouring connection boxes and sockets Transparent

Description

2-component gel based on silicone, for sealing branch and junction boxes.
Individually dosed 2-component casting compound in bottles as an all-in-one solution with mixing beaker and spatula for reliable protection of electrical and electronic components.

This text is machine translated.

Features

  • Power GEL component A and component B in bottles
  • Mixing cup
  • Spatula

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)