• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 243-112 243-112 Orange 1 pc(s)

Compatible with
Wago Series 243
Factory colour
Orange
Type
Mounting adapter
Manufacturer part #
243-112
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

170 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.49 / piece)
€ 0.76
-36 %
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting adapter

  • N/A
  • Compatible with connectors: Wago Series 243
  • Symbol image for WAGO 243-112 243-112 Orange 1 pc(s)

Technical specifications

Factory colour

Orange

Compatible with

Wago Series 243

Type

Mounting adapter

Manufacturer part #

243-112

Content

1 pc(s)

Type

243-112

Compatible with (details)

Micro-connection terminal Serie 243

Connection

-

Weight

25.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 526292 WAGO 243-112 243-112 Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 526292 WAGO 243-112 243-112 Orange 1 pc(s)

Description


For micro terminal blocks 4 x 0.6 - 0.8 mm or 6 x 0.6 - 0.8 mm on DIN/top-hat rails. Mounting on rail fixing TS 35 or with screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.32€ 6.43*

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)