

Heatshrink
6.4 mm
3.2 mm
Black
2:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
457280
No
1 m
SR1F/6.4-3.2/BK/1m
0.64 mm
not relevant
Datasheet 3784522 CellPack 457280 Heatshrink Black 6.4 mm 3.2 mm Shrinkage:2:1 10 pc(s)
User & Safety Instructions 3784522 CellPack 457280 Heatshrink Black 6.4 mm 3.2 mm Shrinkage:2:1 10 pc(s)
The necessary accessories are required to use the article as described.