

Heatshrink
19.1 mm
9.5 mm
Green
Yellow
2:1
Thin-walled
Printable
1 m
Polyolefin
-55 °C
135 °C
457297
No
1 m
SR1F/19.1-9.5/GNYE1m
0.76 mm
Datasheet 3784385 CellPack 457297 Heatshrink Green, Yellow 19.1 mm 9.5 mm Shrinkage:2:1 1 m
User & Safety Instructions 3784385 CellPack 457297 Heatshrink Green, Yellow 19.1 mm 9.5 mm Shrinkage:2:1 1 m
The necessary accessories are required to use the article as described.