

Heatshrink
9.5 mm
4.8 mm
Blue
2:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
457316
No
1 m
SR1F/9.5-4.8/BU/1m
0.64 mm
yes
Datasheet 3784559 CellPack 457316 Heatshrink Blue 9.5 mm 4.8 mm Shrinkage:2:1 10 pc(s)
Datasheet 3784559 CellPack 457316 Heatshrink Blue 9.5 mm 4.8 mm Shrinkage:2:1 10 pc(s)
User & Safety Instructions 3784559 CellPack 457316 Heatshrink Blue 9.5 mm 4.8 mm Shrinkage:2:1 10 pc(s)
The necessary accessories are required to use the article as described.