

Heatshrink
19.1 mm
9.5 mm
Blue
2:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
457318
No
1 m
SR1F/19.1-9.5/BU/1m
0.76 mm
not relevant
Datasheet 3784379 CellPack 457318 Heatshrink Blue 19.1 mm 9.5 mm Shrinkage:2:1 10 pc(s)
User & Safety Instructions 3784379 CellPack 457318 Heatshrink Blue 19.1 mm 9.5 mm Shrinkage:2:1 10 pc(s)
The necessary accessories are required to use the article as described.