

Heatshrink
25.4 mm
12.7 mm
Blue
2:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
457319
No
1 m
SR1F/25.4-12.7/BU/1m
0.89 mm
yes
Datasheet 3784401 CellPack 457319 Heatshrink Blue 25.4 mm 12.7 mm Shrinkage:2:1 10 pc(s)
User & Safety Instructions 3784401 CellPack 457319 Heatshrink Blue 25.4 mm 12.7 mm Shrinkage:2:1 10 pc(s)
The necessary accessories are required to use the article as described.