• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 457320 Heatshrink Blue 38.1 mm 19.1 mm Shrinkage:2:1 1 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
38.1 mm
Nominal diameter (post-shrinkage)
19.1 mm
Heatshrink features
Thin-walled
Printable
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat shrink tubing shrink ratio: 2: 1 SR1F/38.1-19.1/BU/1m

  • 1 m
  • Shrinkage: 2:1
  • Blue
  • Nominal inside diameter (pre-shrinkage): 38.1 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

38.1 mm

Nominal diameter (post-shrinkage)

19.1 mm

Factory colour

Blue

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

1 m

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

135 °C

Manufacturer part #

457320

Halogen-free

No

Length

1 m

Type

SR1F/38.1-19.1/BU/1m

Wall thickness (post-shrinkage)

1.02 mm

Documents & Downloads

Datasheet

Datasheet 3784491 CellPack 457320 Heatshrink Blue 38.1 mm 19.1 mm Shrinkage:2:1 1 m

User & Safety Instructions

User & Safety Instructions 3784491 CellPack 457320 Heatshrink Blue 38.1 mm 19.1 mm Shrinkage:2:1 1 m

Description

The SR1F heat-shrink tubing is thin-walled, without thermoplastic adhesive with a shrink ratio of 2:1. Typical applications include protection for cables against chemical influences, as well as good mechanical protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)