

Heatshrink
2.4 mm
1.2 mm
White
2:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
457332
No
1 m
SR1F/2.4-1.2/WH/1m
0.51 mm
not relevant
Datasheet 3784526 CellPack 457332 Heatshrink White 2.4 mm 1.2 mm Shrinkage:2:1 10 pc(s)
User & Safety Instructions 3784526 CellPack 457332 Heatshrink White 2.4 mm 1.2 mm Shrinkage:2:1 10 pc(s)
The necessary accessories are required to use the article as described.