

Heatshrink
38.1 mm
19.1 mm
Grey
2:1
Thin-walled
Printable
1 m
Polyolefin
-55 °C
135 °C
457351
No
1 m
SR1F/38.1-19.1/GY/1m
1.02 mm
Datasheet 3784415 CellPack 457351 Heatshrink Grey 38.1 mm 19.1 mm Shrinkage:2:1 1 m
User & Safety Instructions 3784415 CellPack 457351 Heatshrink Grey 38.1 mm 19.1 mm Shrinkage:2:1 1 m
The necessary accessories are required to use the article as described.