

Heatshrink
51 mm
25.4 mm
Grey
2:1
Thin-walled
Printable
1 m
Polyolefin
-55 °C
135 °C
457353
No
1 m
SR1F/51-25.4/GY/1m
1.14 mm
Datasheet 3784514 CellPack 457353 Heatshrink Grey 51 mm 25.4 mm Shrinkage:2:1 1 m
User & Safety Instructions 3784514 CellPack 457353 Heatshrink Grey 51 mm 25.4 mm Shrinkage:2:1 1 m
The necessary accessories are required to use the article as described.