

Heatshrink
3.2 mm
1.6 mm
Brown
2:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
457356
No
1 m
SR1F/3.2-1.6/BN/1m
0.51 mm
yes
Datasheet 3784409 CellPack 457356 Heatshrink Brown 3.2 mm 1.6 mm Shrinkage:2:1 10 pc(s)
User & Safety Instructions 3784409 CellPack 457356 Heatshrink Brown 3.2 mm 1.6 mm Shrinkage:2:1 10 pc(s)
The necessary accessories are required to use the article as described.