

Heatshrink
4.8 mm
2.4 mm
Brown
2:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
457357
No
1 m
SR1F/4.8-2.4/BN/1m
0.52 mm
not relevant
Datasheet 3784495 CellPack 457357 Heatshrink Brown 4.8 mm 2.4 mm Shrinkage:2:1 10 pc(s)
User & Safety Instructions 3784495 CellPack 457357 Heatshrink Brown 4.8 mm 2.4 mm Shrinkage:2:1 10 pc(s)
The necessary accessories are required to use the article as described.