• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 457358 Heatshrink Brown 6.4 mm 3.2 mm Shrinkage:2:1 10 pc(s)

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
6.4 mm
Nominal diameter (post-shrinkage)
3.2 mm
Heatshrink features
Thin-walled
Printable
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat-shrink tubing shrink ratio 2: 1 SR1F/6.4-3.2/bn/1m

  • 10 pc(s)
  • Shrinkage: 2:1
  • Brown
  • Nominal inside diameter (pre-shrinkage): 6.4 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

6.4 mm

Nominal diameter (post-shrinkage)

3.2 mm

Factory colour

Brown

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

10 pc(s)

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

135 °C

Manufacturer part #

457358

Halogen-free

No

Length

1 m

Type

SR1F/6.4-3.2/BN/1m

Wall thickness (post-shrinkage)

0.64 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3784549 CellPack 457358 Heatshrink Brown 6.4 mm 3.2 mm Shrinkage:2:1 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3784549 CellPack 457358 Heatshrink Brown 6.4 mm 3.2 mm Shrinkage:2:1 10 pc(s)

Description

The SR1F heat-shrink tubing is thin-walled, without thermoplastic adhesive with a shrink ratio of 2:1. Typical applications include protection for cables against chemical influences, as well as good mechanical protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)