

Heatshrink
25.4 mm
12.7 mm
Green
2:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
457378
No
1 m
SR1F/25.4-12.7/GN/1m
0.89 mm
yes
Datasheet 3784456 CellPack 457378 Heatshrink Green 25.4 mm 12.7 mm Shrinkage:2:1 10 pc(s)
User & Safety Instructions 3784456 CellPack 457378 Heatshrink Green 25.4 mm 12.7 mm Shrinkage:2:1 10 pc(s)
The necessary accessories are required to use the article as described.