• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 461345 Heatshrink Green 39 mm 13 mm Shrinkage:3:1 50 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
39 mm
Nominal diameter (post-shrinkage)
13 mm
Heatshrink features
Thin-walled
Printable
Content
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat shrink tubing thin walled, rate 3:1 SR1F3/39-13/GN/50m

  • 50 m
  • Shrinkage: 3:1
  • Green
  • Nominal inside diameter (pre-shrinkage): 39 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

39 mm

Nominal diameter (post-shrinkage)

13 mm

Factory colour

Green

Shrinkage

3:1

Heatshrink features

Thin-walled

Printable

Content

50 m

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

135 °C

Manufacturer part #

461345

Halogen-free

No

Length

50 m

Type

SR1F3/39-13/GN/50m

Wall thickness (post-shrinkage)

1.15 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3784562 CellPack 461345 Heatshrink Green 39 mm 13 mm Shrinkage:3:1 50 m

Datasheet 3784562 CellPack 461345 Heatshrink Green 39 mm 13 mm Shrinkage:3:1 50 m

User & Safety Instructions

User & Safety Instructions 3784562 CellPack 461345 Heatshrink Green 39 mm 13 mm Shrinkage:3:1 50 m

Description

The SR1F3 heat shrink tubes are thin walled without thermoplastic adhesive with a shrink ratio of 3:1. Typical applications include protection for cables against chemical influences, as well as good mechanical protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)