• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack ESD tape 4.6 m 125604

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.87)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductive ESD band

  • Self-sealing
  • Extremely elastic
  • This text is machine translated.

Our service for you

Technical specifications

  • Material thickness 0.76 mm
Product type

ESD tape

Type

125604

Content

4.6 m

Type

conductive

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1600493 CellPack ESD tape 4.6 m 125604

User & Safety Instructions

User & Safety Instructions 1600493 CellPack ESD tape 4.6 m 125604

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)