• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack No.328/0.18-38-20/GY 416785 Electrical tape No. 328 Grey (L x W) 20 m x 38 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.80)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC-insulation tape No. 328/0.18-38-20/Gy

  • Grey
  • (L x W) 20 m x 38 mm
  • Highly flexible, Damp-proof, Oil-resistant, Acid-resistant/non-caustic, UV-resistant, Weatherproof, Self-extinguishing

Technical specifications

  • Elongation at tear 300 %
  • Tear strength 35 N/cm
  • Unwinding force 3.5 N/cm
  • Liability on steel: 2 N/cm
  • Liability for documents: 2.4 N/cm
  • dielectric strength: 45 kV/mm
Product type

Electrical tape

Adhesive tape features

Highly flexible

Damp-proof

Oil-resistant

Acid-resistant/non-caustic

UV-resistant

Weatherproof

Self-extinguishing

Length

20 m

Width

38 mm

Thickness

0.18 mm

Max. temperature

+105 °C

Min. temperature

-18 °C

Factory colour

Grey

Carrier material

PVC

Series

No. 328

Type

No.328/0.18-38-20/GY

Content

1 pc(s)

Dim

(L x W) 20 m x 38 mm

Material thickness

0.18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164820 CellPack No.328/0.18-38-20/GY 416785 Electrical tape No. 328 Grey (L x W) 20 m x 38 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164820 CellPack No.328/0.18-38-20/GY 416785 Electrical tape No. 328 Grey (L x W) 20 m x 38 mm 1 pc(s)

Description

High-quality, very flexible, self-extinguishing PVC-insulating tape for electrical and telecommunications applications.

This text is machine translated.

Features

  • Even at low temperatures

More interesting products

(*All information is plus legal VAT)