• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack Premio/Aluminium/CW 364797 Aluminium tape Silver (Ø x H) 127 mm x 75 mm 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.66)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALUMINUM foil premium CW/0.03-75-50m

  • Silver
  • (Ø x H) 127 mm x 75 mm
  • Anti-corrosive

Technical specifications

  • Adhesive force 3.4 N/cm
  • Elongation at tear 3%
Product type

Aluminium tape

Adhesive tape features

Anti-corrosive

Length

50 m

Width

75 mm

Thickness

0.03 mm

Breakout force

20 N/10 mm

Max. temperature

120 °C

Min. temperature

-35 °C

Factory colour

Silver

Adhesive type

Acrylic

Carrier material

Aluminium foil

Type

Premio/Aluminium/CW

Content

1 pc(s)

Dim

(Ø x H) 127 mm x 75 mm

(Ø)

127 mm

Height

75 mm

Compatible with (details)

Protection against heat and humidity, insulation in electronics and telecommunications

Industrial packaging

Yes

Material (details)

Aluminium

Type

30 micron strong aluminum foil, protected by an easy detachable silicon paper

Material thickness

0.03 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3742066 CellPack Premio/Aluminium/CW 364797 Aluminium tape Silver (Ø x H) 127 mm x 75 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3742066 CellPack Premio/Aluminium/CW 364797 Aluminium tape Silver (Ø x H) 127 mm x 75 mm 1 pc(s)

Description

High-strength, 30 micron strong aluminum foil, combined with an acrylic adhesive, protected by an easy detachable silicon paper.
Protection against heat, protection against moisture, as insulation in electrical and telecommunication areas

This text is machine translated.

Scope of delivery

  • Aluminium foil

More interesting products

(*All information is plus legal VAT)