• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ceramic capacitor SMD 0603 470 pF 50 V 10 % 1 pc(s)

Image similar
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
470 pF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 0.05
-60 %
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Good HF behaviour
Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

50 V

Capacity (elec.)

470 pF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Dim
Material

Ceramic

RoHS-compliant

Yes

Type

454354

Material (details)

Ceramic

Nominal voltage (details)

50 V

Material

X7R

Documents & Downloads

Datasheet

Datasheet 454354 Ceramic capacitor SMD 0603 470 pF 50 V 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 454354 Ceramic capacitor SMD 0603 470 pF 50 V 10 % 1 pc(s)