• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron Ceramic capacitor SMD 0603 22 pF 50 V 5 % 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
22 pF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

540 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 0.09
-67 %
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD multilayer capacitor, design 0603

Our service for you

Technical specifications

  • Good HF behaviour
Packaging type

Tape cut

Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

50 V

Capacity (elec.)

22 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

NPO

Material

Ceramic

RoHS-compliant

Yes

Type

454150

Material (details)

Ceramic

Nominal voltage (details)

50 V

Material

NP0

Documents & Downloads

Datasheet

Datasheet 454150 Weltron Ceramic capacitor SMD 0603 22 pF 50 V 5 % 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 454150 Weltron Ceramic capacitor SMD 0603 22 pF 50 V 5 % 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)