• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CESYS C028499 USB-Isolator USB 3.0 isolator 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

USB 3.0 isolator, electrical isolation host/device

  • USB 3.0, 5 Gbit/s, insulation 5 kVDC, 3 kVAC, tested according to EN 62368-1

Technical specifications

  • USB Specification / USB 3.0 SuperSpeed (5 Gbps)
  • Input voltage max. 5.5 V
  • Current limit 710 mA (Hi-Speed)
  • Current limiting values typ 660 mA (SuperSpeed)
  • DC insulation 5000 V (for 60s)
  • AC insulation 3000 V (for 60s)
  • Ambient temperatures --40°C to +40°C.
  • Casing type: Aluminium casing
Product type

USB 3.0 isolator

Type

Galvanic separation

Width

67 mm

Height

45 mm

Depth

28 mm

Type

USB-Isolator

Documents & Downloads

Datasheet

Datasheet 2114918 CESYS C028499 USB-Isolator USB 3.0 isolator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2114918 CESYS C028499 USB-Isolator USB 3.0 isolator 1 pc(s)

Information

Information 2114918 CESYS C028499 USB-Isolator USB 3.0 isolator 1 pc(s)

Description

The ISO-UXX devices offer insulation that is known as ground lift in audio applications and electrical engineering as galvanic isolation. This isolation eliminates cross-current and interference, reduces interference and ensures precise data transfer between the host PC and the USB device. The ISO-UXX-devices are high-quality and easy to use.

This text is machine translated.

Features

  • Robust aluminum casing, secure stand by all-round rubber seal

Scope of delivery

  • ISO-U30
  • Quick start guide

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)