• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain 128REV Wireless wall-mount control panel 433 MHz Surface-mount

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chamberlain 2-channel wireless wall switch

  • Easy for mounting to the wall
  • No laying of cables is required
  • 2 channels for control of for example 2 garage doors

Technical specifications

  • Battery type: CR2032
Dim

(L x W x H) 118 x 74 x 12 mm

Product type

Wireless wall-mount control panel

Mounting type

Surface-mount

Frequency

433 MHz

Operating voltage

3 V

Width

74 mm

Height

12 mm

Factory colour

White

Channels

2

Hub

Not required

Weight

70 g

Length

118 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547046 Chamberlain 128REV Wireless wall-mount control panel 433 MHz Surface-mount

Description

Elegant wall-mounted radio transmitter with 2 channels for control of for example 2 garage doors. Thanks to the wireless, battery-operated design, the transmitter is installed quickly and easily at any location.

This text is machine translated.

Features

  • Multi-phase signal for increased security
  • Suitable for Chamberlain garage door motors ML510 EV (order no. 1547041), ML 700 EV (order no. 1547042) and ML 1000 EV (order no. 1547043).

Scope of delivery

  • Radio wall feeler
  • Battery
  • User manual.

More interesting products

(*All information is plus legal VAT)