• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain 830REV Gateway

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Chamberlain MyQ Starter Kit

  • You can control your Chamberlain garage door motors from anywhere in the world
  • Simple status overview and access via your smartphone or tablet
  • You will receive push notifications via the openings

Technical specifications

Dim

(L x W x H) 109 x 53 x 28 mm

Product type

Gateway

Width

53 mm

Height

28 mm

Use

Security

Factory colour

White

Hub

Not required

Data exchange

Bidirectional (bi)

Weight

450 g

Length

109 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547052 Chamberlain 830REV Gateway

Description

With MyQ of Chamberlain, you always have the good feeling that at home everything is ok. The MyQ system connects your Chamberlain garage door motor with the Internet and is not only part of your smart home, it also offers a variety of possibilities in the operation: for instance, if someone once without house keys on the move or when the neighbor would like to return the borrowed tool and you are not at home. In addition, you get with the Chamberlain App for more information around your home: Is the garage door is open or closed? The current status, you have constantly in view and on request, you will receive a message over every movement of the garage gate directly on your smartphone so you always have a secure feeling. The MyQ Starter Kit is compatible with our garage door drives ML 700 EV comfort and ML 1000 EV premium as well as motor lift 800 (ML 800 EV), motor lift 1000 SLIM (ML 1000 EV-S) and motor lift 1000 Family (ML 1000 EV-F).

This text is machine translated.

Scope of delivery

  • MyQ Gateway
  • Photoelectric sensor
  • USB cable
  • Power supply unit
  • Anleltung.

More interesting products

(*All information is plus legal VAT)