• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain 1702REV Emergency unlocking mechanism

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Chamberlain external emergency release

  • To unlock your garage door in case of power failure
  • Stainless steel cover plate
  • Secure connection between cable and trolley

Technical specifications

  • Rope length: 1.8 m
  • Torstarke: up to 50 mm.
Product type

Emergency unlocking mechanism

Use

Security

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547047 Chamberlain 1702REV Emergency unlocking mechanism

Description

Don't panic in case of power failure: to manually open your garage door from the outside by additional lock. Essential for automated garage doors, provided there is no separate access door to the garage is available. Two keys are already included in the delivery.

This text is machine translated.

Scope of delivery

  • Lock
  • Socket
  • Cable
  • Terminals
  • 2 x key
  • User manual.

More interesting products

(*All information is plus legal VAT)