• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 36213 Magnetic contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic contact metal roller door MKSA220

  • Rolling door magnet contact
  • Suitable for garage, sliding and roller doors
  • Reed contact in Navigable aluminum housing
  • With 50 cm armored connection cable
  • For screwing on the ground
  • Magnet is attached to gate (angle bracket included)

Technical specifications

  • Switching distance: 75 mm
  • Contact type: Reed contact, NC: Normally closed when the magnet is removed
  • With approx. 50 cm armored cable, NC
  • max. switching voltage : 24 V
Product type

Magnetic contact

Hub

Not required

Documents & Downloads

Datasheet

Datasheet 2898327 PENTATECH 36213 Magnetic contact

User & Safety Instructions

User & Safety Instructions 2898327 PENTATECH 36213 Magnetic contact

Description

MKSA220, metal magnetic contact for roller doors, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)