• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO STOPCAR Barking barrier (manually operated)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Parking lock with padlocks - Ø 38

  • Park bollard to reserve a car park
  • It can be secured with a padlock and has 2 red reflex strips of class 1 as well as various locking possibilities
  • Concrete fasteners are included
  • It has feet made of galvanized steel

Technical specifications

Product type

Barking barrier (manually operated)

Width

770 mm

Height

432 mm

Depth

337 mm

Dim

(W x H x D) 770 x 432 x 337 mm

Hub

Not required

Documents & Downloads

Datasheet

Datasheet 3863093 VISO STOPCAR Barking barrier (manually operated)

User & Safety Instructions

User & Safety Instructions 3863093 VISO STOPCAR Barking barrier (manually operated)

Description

Folding valet parking to reserve a car park. Made of galvanized steel. Rounded legs. With two red reflex strips of class 1 and 8 cat eyes for better visibility at night. Supplied with a brass padlock, a set with 3 different keys and 6 mounting elements. For mounting the post on paving stones we recommend removing the paving stones and creating a concrete cube with dimensions 250 × 250 × 250, let it dry for 21 days and then attach the anchor bolts.

This text is machine translated.

Scope of delivery

  • Parking lock with padlocks - Ø 38

More interesting products

(*All information is plus legal VAT)