For sliding doors with max. wing width of 4 m.Weight max. 400 kgapp-controlled with optional MyQ starterIncl. Two 4-channel hand-held transmitters
Technical specifications
Torque: 12 NmSpeed: 160 mm/sMaximum cycles per day: 20Standby consumption: 4.45 W.Max. Wing width/weight: 4 m - 400 kgWorking temperature: -20 °C to +55 °CProtection class: IP44
Product type
Sliding door opener
n.rel.
Operating voltage
230 V
Weight
12 kg
Hub
Not required
Frequency
433 MHz
868 MHz
Features
incl. 2 remote controls
Power consumption
110 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2587771 Chamberlain CHSL400EVC CHSL400EVC Sliding door opener
Description
The perfect solution for sliding doors: The external door drive CHSL400EVC. With a speed of 160 mm/s, the external drive kit steers sliding doors with a wing weight of up to 400 kg and a wing width of up to 4 m. through the toothed rack included in the delivery The model is MyQ-compatible on request and can be controlled from anywhere via smartphone or tablet – no matter where you are. With the optional MyQ Starter Kit, you can connect your external door drive via the router to the Internet.
This text is machine translated.
Features
Manual unlocking possibleEmergency run battery can be connectedSoft-start and soft-stop technologyAutomatic obstacle detection.
The perfect solution for sliding doors: The external door drive CHSL400EVC. With a speed of 160 mm/s, the external drive kit steers sliding doors with a wing weight of up to 400 kg and a wing width of up to 4 m. through the toothed rack included in the delivery The model is MyQ-compatible on request and can be controlled from anywhere via smartphone or tablet – no matter where you are. With the optional MyQ Starter Kit, you can connect your external door drive via the router to the Internet.
This text is machine translated.
Features
Manual unlocking possibleEmergency run battery can be connectedSoft-start and soft-stop technologyAutomatic obstacle detection.
Scope of delivery
Drive
2 x magnet for limit switches
2 x hand-held transmitter 4-channel
4 m plastic rack
Infrared light barrier set
2 keys for emergency release.
System requirements
IOS, Android
What kind of Window, Gate & Garage Door Openers are you looking for?