• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain TX4RUNI 4-channel Wireless handheld transmitter 433 MHz

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chamberlain 4-channel universal hand-held transmitter

  • For all Chamberlain door with a frequency of 433 MHz
  • Opens Up to 4 garages and outdoor door motors
  • Also compatible with older drives of motor lift, power drive and HomEntry

Technical specifications

Product type

Wireless handheld transmitter

Channels

4

Frequency

433 MHz

Operating voltage

CR 2032 button cell, included

300 m

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547044 Chamberlain TX4RUNI 4-channel Wireless handheld transmitter 433 MHz

Description

Chamberlain universal hand-held transmitter in noble design, the one likes to be in the bunch of keys. The hand-held transmitter has a powerful wireless technology with a high range. It can make up to four garages and outdoor door motors operate.

This text is machine translated.

Scope of delivery

  • Remote control
  • Battery
  • User manual.