• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1870496 Wireless handheld transmitter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

 Situo 1 RTS, Pure II DIY 

  • 1-channel hand-held Radio transmitter
  • Manual control of one or more wireless awning/shutter motors
  • Single, group or central operation possible
  • My button to stop or approach the set intermediate positions
  • OPEN key: Open the roller shutter; slide in the marquee; switch on the light
  • AB button: Closing the roller shutter; extending the awning; turning off the light
  • Programming button on the back of the hand-held radio transmitter
  • Wireless / battery-operated
  • Suspension eye and wall bracket for flexible mounting
  • Increased shock resistance due to built-in rubber at the side edges

Technical specifications

Product type

Wireless handheld transmitter

Hub

Not required

Documents & Downloads

Datasheet

Datasheet 3815038 Somfy 1870496 Wireless handheld transmitter

User & Safety Instructions

User & Safety Instructions 3815038 Somfy 1870496 Wireless handheld transmitter

Description

The hand-held transmitter Sigo 1 RTS Pure II is suitable for the control of one or more radio motors and receivers. Via the 1-channel hand-held transmitter you can do individual, group and central control via radio.

Looking for long ago more comfort and convenience? In the future, you do not want to, for example, any more Have to get up from the sofa to operate your blinds? Then the Siso 1 RTS Pure II 1 channel hand transmitter will immediately make your life more pleasant. With the hand-held transmitter Siso 1 RTS Pure II, you can manually operate one or several wireless shutter motors.

You decide yourself whether you want to operate your blinds in a single, group or central control.

Individual control: They operate each roller shutter individually
Group control: You can use, for example, All shutters in your living room together
Central control: You can operate all your shutters via the central control (at once)


By pressing the my button, you can also call up the set favorite position (intermediate position) or stop your roller shutter while driving. The radio transmitter is really an all-rounder. It not only allows you to control your shutters but also your awning or light. With the OPEN-key e.g. your awning or your light goes on. With the AB button however, you can move your awning off again or turn your light off.

Very easy to put into operation. With the Prog button on the rear side of your radio transmitter, you can program your shutter motor. The power supply takes place wirelessly by 3V batteries.
Benefit from the increased shock resistance thanks to the laterally mounted rubber. The flexible mounting is done by the eyelet and wall bracket included in the delivery. You always have an overview of where your hand-held transmitter is. The searching for the radio transmitter in vain is therefore over.
Do not wait long and order your all-rounder from the hand-held transmitter SESIO 1 RTS Pure II.

This text is machine translated.

Scope of delivery

  • Hand-held transmitter incl. wall bracket and batteries

System requirements

  • The product is compatible with the following RTS wireless motors:

    Wireless motor Oximo 50 RTS,
    Wireless motor Oximo 50 S Auto RTS,
    Wireless motor Oximo 40 Wireless RTS,
    Altus 40 RTS wireless motor

    You can also use it for the following wired motors:

    LS 40 motor,
    LT motor 50/60,
    Ipso 50 engine,
    Motor ilmo 2 50 WT,
    Motor ilmo 50 S WT
    or
    The Oximo 50 WT engine in combination with…
    Centralis Uno RTS. Radio control
    Radio receiver centralis indoor RTS
    Radio receiver circuit board RTS