• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protector 15026 Wireless window transmitter 434 MHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wireless window transmitter

Frequency

434 MHz

100 m

Width

65 mm

Height

35 mm

Depth

36 mm

Dim

(W x H x D) 65 x 35 x 36 mm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3594700 Protector 15026 Wireless window transmitter 434 MHz

User & Safety Instructions

User & Safety Instructions 3594700 Protector 15026 Wireless window transmitter 434 MHz