• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 5293 Handheld multimeter Calibrated to (DAkkS standards) Digital Data logger, Graphics display CAT II

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C.A 5293

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

100 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

100 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

1000 µA

A DC reading range (max.)

20 A

A AC reading range (min.)

1000 µA

Amperage reading range AC (max.)

20 A

Reading range - capacity

1 nF -10 mF

Frequency reading range

10 Hz - 5 MHz

Temperature

-200 °C - +1200 °C

Basic accuracy

0.3 %

Measurement type (details)

True RMS

Interfaces

USB

Height

90 mm

Width

196 mm

Length

47.1 mm

Weight

570 g

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC

AC/DC

DC

DC/TRMS

Current reading

AC

AC/DC

DC

DC/TRMS

Type

C.A 5293

Display

Digital

Display (counts)

100000

Dim

(L x W x H) 47.1 x 196 x 90 mm

Reading frequency

200 kHz

Features

Data logger

Graphics display

Interfaces

USB

Documents & Downloads

Datasheet

Datasheet 2468772 Chauvin Arnoux C.A 5293 Handheld multimeter Calibrated to (DAkkS standards) Digital Data logger, Graphics display CAT II

User & Safety Instructions

User & Safety Instructions 2468772 Chauvin Arnoux C.A 5293 Handheld multimeter Calibrated to (DAkkS standards) Digital Data logger, Graphics display CAT II

Description

The ASYC IV color graphic multimeters are both portable and desktop devices, their operation is simple and intuitive.
The display shows the digital measured values or trend curves over time as desired. Stored measured values can be displayed as curves, with the possibility of cursors to limit certain areas and to enlarge them with a zoom function.
The measurement data can be transferred to a PC via a USB (all versions) or Bluetooth connection (version with -BT). This allows you to record the data and program the device.

The multimeters ASYC IV offer a wide range of applications: Industry, telecommunications, service, up to the military. Their numerous functions and the simple operation make them the helpers for maintenance and repair in electrical engineering, electronics, mechanical engineering and plant engineering.
Especially in the field of electronics, the ASYC IV is ideally suited for the control of cabling, the inspection of IT hardware or medical devices, as well as for component tests.

Due to the IP67 degree of protection as well as its versatility, the devices are perfectly adapted for every environment and every need of electrical installers, just as they are adapted to those of professionals in the field of transport and energy technology.

This text is machine translated.

Scope of delivery

  • 1 carrying case
  • 4 Ni-MH 1.5 V rechargeable batteries
  • 1 set of test leads 1.5 m straight/straight red/black
  • 1 set of test tips cat IV 1000 V red/black
  • 1 Optical USB connection cable
  • 1 software SX-DMM
  • 1 USB charger
  • 1 USB charging cable
  • 1 user manual on CD
  • 1 multilingual quick guide
  • 1 test report

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.