
Highlights & Details
Insulation measuring device C.A 6513
- Test voltage max. 1000 V
Technical specifications
- Approvals, Standards: EN 61010-1, EN 61557
- Measuring Voltage tolerance: ± 3%
- Measurement range - low resistance 0 - 10 Ω.
- Product type
Insulation tester
- Test voltage
500 V
1000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
0 - 1 kΩ
- Interfaces
none
- Power supply (details)
4 x AA batteries
- Dim
(L x W x H) 5.5 x 10.6 x 16.7 cm
- Weight
550 g
- Display type
Analogue
- Insulation resistance (max.)
1 GΩ
- Voltage reading range (max.)
600 V
- Voltage reading range (min.)
0 V
- Width
10.6 cm
- Height
16.7 cm
- Length
5.5 cm
- Display (details)
Analogue class 1.5
- Test voltage
500/1000 V
- Reading range - voltage
0 - 600 V AC
- Standards
EN 61010-1, EN 61557
Documents & Downloads
Datasheet
Datasheet 131059 Chauvin Arnoux C.A 6513 Insulation tester 500 V, 1000 V 1 GΩ
User & Safety Instructions
User & Safety Instructions 131059 Chauvin Arnoux C.A 6513 Insulation tester 500 V, 1000 V 1 GΩ
Information
Information 131059 Chauvin Arnoux C.A 6513 Insulation tester 500 V, 1000 V 1 GΩ
Description
Features
- Automatic checking of voltage freedom by direct measurement
- One input only, through two sockets identified by two colours
- Logarithmic scale for easier reading of insulation values
- Test function to determine remaining battery capacity, and thus ensure that there is sufficient current for the measurements
- Automatic discharge system for the test circuit.
Scope of delivery
- 4 batteries (Size AA)
- 1 set of test leads
- Shock-proof rubber holster
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 764.70*
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































