
Highlights & Details
DIGITAL pocket multimeter
- IEC 61010
- 600 V CAT IV
- 1000 V CAT III
Technical specifications
- DC-voltage 200 mV/± 0.5% Disp. + 3D
- Accuracy 2,000 V; 20.00 V; 200.0 V; 600 V/± 1.2% Disp. + 3D
- AC voltage 2,000 V; 20.00 V/±1.0% Disp. + 8D
- Accuracy (40-400 Hz) 200.0 V; 600 V/±2.3% Disp. + 10 D
- DC current / accuracy 200.0 μA; 2000 μA/± 2.0% Disp. + 8D
- - 20.00 mA; 200.0 mA / ± 2.0% Disp. + 8D
- Protection 200mA/500V electronic fuse
- AC current / accuracy 200.0 μA; 2000 μA/± 2.5% Disp. + 10 D
- - 20.0 mA; 200.0 mA / ± 2.5% Disp. + 10 D
- Protection 200mA/500V electronic fuse
- Resistance/accuracy 200.0 Ω / ± 0.8% Disp. + 5D
- 2,000 kΩ, 20 kΩ, 200.0 kΩ/± 1.2% Disp. + 5D
- 2,000 MΩ / ± 5.0% Disp. + 5D
- 20.00 MΩ / ± 10.0% Disp. + 5D
- Protection 600 V rms
- Diode test 1.999 V
- Test voltage/current VTest ≤ 1.5 V ITest ≤ 1.5 mA
- Protection 600 V rms
- Acoustic Continuity test 199.9 Ω
- Buzzer R< approx. 60 Ω
- Protection 600 V rms.
- Voltage reading range DC (min.)
200 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
2.000 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
200.0 mA
- Amperage reading range AC (max.)
200.0 mA
- Basic accuracy
0.5 %
- Power supply (details)
2x AAA battery
- Height
225 mm
- Width
165 mm
- Weight
225 g
DAkkS standards
- Reading category
CAT IV 600 V
- Current reading
AC/DC
- Type
C.A 703
- Display
Digital
- Dim
(W x H) 165 mm x 225 mm
- Features
Conforms wth DAkkS standards
Documents & Downloads
Datasheet
Datasheet 1411409 Chauvin Arnoux C.A 703 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT IV 6
User & Safety Instructions
User & Safety Instructions 1411409 Chauvin Arnoux C.A 703 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT IV 6
Information
Information 1411409 Chauvin Arnoux C.A 703 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT IV 6
Description
This text is machine translated.
Features
- AC and DC voltages
- Non-contact voltage testing
- Resistance
- Continuity check and diode test
- Current measurement.
Scope of delivery
- 2 protective caps
- Batteries
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











